+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LV273ADGVR

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; CMOS; SMD; 74LV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LV273ADGVR
TME Symbol:
SN74LV273ADGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
TVSOP20
Operating temperature
-40...125°C
Family
74LV
Kind of output
push-pull
Quiescent current
20µA
Number of outputs
8
Supply voltage
  • 2...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LV273ADGVR
0 in TME stock
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 2 000)