+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | multiplexer | |
Kind of integrated circuit | demultiplexer | |
Interface | analog | |
Case | SOIC16 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Output current | 25mA | |
DC supply current | 20µA | |
Number of channels | 1 | |
Technology | CMOS |