+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | buffer | |
Number of channels | 8 | |
Mounting | SMD | |
Case | VSSOP20 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Family | LV | |
Quiescent current | 3.5nA | |
Delay time | 1ns |