+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC04AD

IC: digital; NOT; Ch: 6; CMOS; SMD; SO14; 1.65÷3.6VDC; -40÷125°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC04AD
TME Symbol:
SN74LVC04AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Kind of package
tube
Quiescent current
10µA
Family
74LVC
Supply voltage
  • 1.65...3.6V DC
Gross weight0.121 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LVC04AD
945 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs