+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC08ARGYR

IC: digital; AND; Ch: 4; IN: 2; CMOS; SMD; VQFN14; 74LVC; -40÷125°C; 1uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC08ARGYR
TME Symbol:
SN74LVC08ARGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
VQFN14
Manufacturer series
74LVC
Operating temperature
-40...125°C
Quiescent current
1µA
Delay time
4.1ns
Kind of output
push-pull
Family
LVC
Number of outputs
4
Supply voltage
  • 1.65...3.6V
Gross weight0.085 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC08ARGYR
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.