+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of gate | NAND | |
Number of channels | triple, 3 | |
Number of inputs | 3 | |
Mounting | SMD | |
Case | SO14 | |
Family | 74LVC |