+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC138APWT

IC: digital; decoder,demultiplexer; Ch: 1; IN: 3; SMD; TSSOP16; 74LVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC138APWT
TME Symbol:
SN74LVC138APWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
1
Number of inputs
3
Mounting
SMD
Case
TSSOP16
Manufacturer series
74LVC
Family
LVC
Operating temperature
-40...85°C
Number of outputs
8
Delay time
6.7ns
Supply voltage
  • 1.65...3.6V
Gross weight1 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC138APWT
0 in TME stock
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.