+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC14APW

IC: digital; NOT; Ch: 6; SMD; TSSOP14; 1.65÷3.6VDC; -40÷85°C; 74LVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC14APW
TME Symbol:
SN74LVC14APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of input
with Schmitt trigger
Family
74LVC
Supply voltage
  • 1.65...3.6V DC
Gross weight0.057 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LVC14APW
1294 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 90 pcs - 0.65 USDGross price for quantities from 90 pcs - 0.65 USD
Net price for quantities from 270 pcs - 0.63 USDGross price for quantities from 270 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs