+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC16374ADLR

IC: digital; non-inverting,D flip-flop; Ch: 16; IN: 8; CMOS,TTL; LVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC16374ADLR
TME Symbol:
SN74LVC16374ADLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
16
Number of inputs
8
Technology
CMOS, TTL
Manufacturer series
LVC
Mounting
SMD
Case
SSOP48
Operating temperature
-40...125°C
Family
74LVC
Kind of output
3-state
Quiescent current
20µA
Number of outputs
8
Supply voltage
  • 1.65...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC16374ADLR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD