+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC1G00MDBVREP

IC: digital; NAND; Ch: 1; IN: 2; CMOS; SMD; SOT23-5; 1.65÷5.5VDC; 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC1G00MDBVREP
TME Symbol:
SN74LVC1G00MDBVREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
single, 1
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOT23-5
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
10µA
Family
74LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LVC1G00MDBVREP
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order