+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of gate | AND | |
Number of channels | single, 1 | |
Number of inputs | 3 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SOT23-6 | |
Kind of package | reel, tape | |
Family | 74LVC |