+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | buffer, driver | |
Number of channels | 1 | |
Number of inputs | 1 | |
Technology | CMOS | |
Mounting | SMD | |
Case | TSSOP6 | |
Manufacturer series | 74LVC | |
Operating temperature | -40...125°C | |
Kind of output | push-pull | |
Family | LVC | |
Quiescent current | 10µA | |
Number of outputs | 1 |