+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC2G101PWR

IC: digital; non-inverting,D flip-flop; Ch: 2; SMD; TSSOP16; 74LVC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC2G101PWR
TME Symbol:
SN74LVC2G101PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
2
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...125°C
Family
74LVC
Kind of output
push-pull
Quiescent current
40µA
Supply voltage
  • 1.1...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LVC2G101PWR
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)