+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC2G126YZPR

IC: digital; buffer,non-inverting,line driver; Ch: 2; IN: 2; CMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC2G126YZPR
TME Symbol:
SN74LVC2G126YZPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
DSBGA8
Manufacturer series
74LVC
Operating temperature
-40...125°C
Kind of output
3-state
Family
LVC
Quiescent current
10µA
Number of outputs
2
Supply voltage
  • 1.65...5.5V
Gross weight0.55 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC2G126YZPR
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.