+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVC2G32DCUT

IC: digital; OR; Ch: 2; IN: 2; CMOS; SMD; VSSOP8; 74LVC; -40÷125°C; 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC2G32DCUT
TME Symbol:
SN74LVC2G32DCUT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
VSSOP8
Manufacturer series
74LVC
Operating temperature
-40...125°C
Quiescent current
10µA
Delay time
3.8ns
Kind of output
push-pull
Family
LVC
Number of outputs
2
Supply voltage
  • 1.65...5.5V
Gross weight0.026 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC2G32DCUT
0 in TME stock
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.