+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LVCZ245APW

IC: digital; bidirectional,transceiver; Ch: 8; CMOS,TTL; SMD; 74LVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVCZ245APW
TME Symbol:
SN74LVCZ245APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
74LVC
Operating temperature
-40...85°C
Kind of output
3-state
Family
LVC
Delay time
6.3ns
Supply voltage
  • 2.7...3.6V
Gross weight0.26 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVCZ245APW
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 70 pcs - 1.44 USDGross price for quantities from 70 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.