+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74S140N

IC: digital; NAND; Ch: 2; IN: 4; THT; DIP14; 0÷70°C; 6ns; OUT: push-pull


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74S140N
TME Symbol:
SN74S140N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
2
Number of inputs
4
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Delay time
6ns
Kind of output
push-pull
Integrated circuit features
high speed
Number of outputs
2
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74S140N
0 in TME stock
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.