+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of gate | combination | |
Number of channels | 2 | |
Number of inputs | 8 | |
Mounting | THT | |
Case | DIP14 | |
Manufacturer series | S | |
Operating temperature | 0...70°C | |
Delay time | 5ns | |
Kind of output | push-pull | |
Integrated circuit features | high speed | |
Number of outputs | 2 |