+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Case | VFQFN48 | |
Mounting | SMD | |
Operating temperature | 0...85°C | |
Frequency | 250MHz | |
DC supply current | 110mA | |
Number of channels | 1 |