+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line driver, line interface | |
Data transfer rate | 250Mbps | |
Technology | LVTTL | |
Interface | LVDS | |
Mounting | SMD | |
Case | TSSOP64 | |
Number of receivers | 0 | |
Operating temperature | 0...70°C | |
Number of channels | 16 | |
Kind of package | tube | |
Number of transmitters | 16 | |
Manufacturer series | SNx5LVDS3xx |