+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN75LVDS387DGG

IC: interface; line interface,line driver; 630Mbps; LVTTL; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS387DGG
TME Symbol:
SN75LVDS387DGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface
Data transfer rate
630Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP64
Number of receivers
0
Operating temperature
0...70°C
Number of channels
16
Kind of package
tube
Number of transmitters
16
Manufacturer series
SNx5LVDS3xx
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN75LVDS387DGG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.38 USDGross price for quantities from 1 pcs - 12.38 USD
Net price for quantities from 5 pcs - 11.81 USDGross price for quantities from 5 pcs - 11.81 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD
Net price for quantities from 25 pcs - 10.56 USDGross price for quantities from 25 pcs - 10.56 USD
Net price for quantities from 50 pcs - 9.89 USDGross price for quantities from 50 pcs - 9.89 USD
Net price for quantities from 100 pcs - 9.28 USDGross price for quantities from 100 pcs - 9.28 USD
Net price for quantities from 250 pcs - 8.62 USDGross price for quantities from 250 pcs - 8.62 USD
Net price for quantities from 500 pcs - 7.89 USDGross price for quantities from 500 pcs - 7.89 USD