+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN75LVDS83ADGG

IC: interface; line interface,line transmitter; FlatLink,LVTTL


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS83ADGG
TME Symbol:
SN75LVDS83ADGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line transmitter
Technology
FlatLink, LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Number of receivers
0
Operating temperature
-10...70°C
Number of channels
28
Kind of package
tube
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.23 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75LVDS83ADGG
102 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 3 pcs - 5.06 USDGross price for quantities from 3 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 4.03 USDGross price for quantities from 25 pcs - 4.03 USD
Net price for quantities from 35 pcs - 3.95 USDGross price for quantities from 35 pcs - 3.95 USD
Net price for quantities from 105 pcs - 3.77 USDGross price for quantities from 105 pcs - 3.77 USD
Packaging method by the manufacturer:Tube = 35 pcs