+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN8D-400

Inductor: wire; THT; 80uH; 2A; R: 72mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN8D-400
TME Symbol:
SN8D-400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
80µH
Operating current
2A
Resistance
72mΩ
Operating temperature
-25...105°C
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8D-400
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.01 USDGross price for quantities from 100 pcs - 2.01 USD
Net price for quantities from 150 pcs - 1.92 USDGross price for quantities from 150 pcs - 1.92 USD
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
Net price for quantities from 1800 pcs - 1.54 USDGross price for quantities from 1800 pcs - 1.54 USD
Packaging method by the manufacturer:Bag = 50 pcs