+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN8S-300JA

Inductor: wire; THT; 26uH; 2A; R: 42mΩ; -25÷105°C


Manufacturer: KEMET

Manufacturer part number:
SN8S-300JA
TME Symbol:
SN8S-300JA

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
26µH
Operating current
2A
Resistance
42mΩ
Operating temperature
-25...105°C
Gross weight4.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8S-300JA
129 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 60 pcs - 1.64 USDGross price for quantities from 60 pcs - 1.64 USD
Net price for quantities from 120 pcs - 1.54 USDGross price for quantities from 120 pcs - 1.54 USD
Net price for quantities from 300 pcs - 1.43 USDGross price for quantities from 300 pcs - 1.43 USD
Net price for quantities from 540 pcs - 1.37 USDGross price for quantities from 540 pcs - 1.37 USD
Net price for quantities from 900 pcs - 1.32 USDGross price for quantities from 900 pcs - 1.32 USD
Net price for quantities from 1200 pcs - 1.30 USDGross price for quantities from 1200 pcs - 1.30 USD
Net price for quantities from 2520 pcs - 1.24 USDGross price for quantities from 2520 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 60 pcs