+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN8S-300JB

Inductor: wire; THT; 26uH; 2A; R: 55mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN8S-300JB
TME Symbol:
SN8S-300JB

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
26µH
Operating current
2A
Resistance
55mΩ
Operating temperature
-25...105°C
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8S-300JB
0 in TME stock
Net price for quantities from 120 pcs - 2.36 USDGross price for quantities from 120 pcs - 2.36 USD
Net price for quantities from 240 pcs - 2.28 USDGross price for quantities from 240 pcs - 2.28 USD
Net price for quantities from 2520 pcs - 2.14 USDGross price for quantities from 2520 pcs - 2.14 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.