+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN8S-500JB

Inductor: wire; THT; 72uH; 2A; R: 85mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN8S-500JB
TME Symbol:
SN8S-500JB

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
72µH
Operating current
2A
Resistance
85mΩ
Operating temperature
-25...105°C
Gross weight6.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8S-500JB
39 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 60 pcs - 2.66 USDGross price for quantities from 60 pcs - 2.66 USD
Net price for quantities from 120 pcs - 2.52 USDGross price for quantities from 120 pcs - 2.52 USD
Net price for quantities from 300 pcs - 2.39 USDGross price for quantities from 300 pcs - 2.39 USD
Net price for quantities from 420 pcs - 2.35 USDGross price for quantities from 420 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 60 pcs