+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SNJ54ABT162245WD

IC: digital; bidirectional,transceiver; Ch: 16; TTL; SMD; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SNJ54ABT162245WD
TME Symbol:
SNJ54ABT162245WD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
16
Technology
TTL
Mounting
SMD
Operating temperature
-55...125°C
Kind of output
3-state
Family
ABT
Supply voltage
  • 4.5...5.5V
Gross weight0.11 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SNJ54ABT162245WD
0 in TME stock
Net price for quantities from 15 pcs - 150.17 USDGross price for quantities from 15 pcs - 150.17 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.