+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

190-00300

Fixing clamp; Øbundle : 18.5÷21mm; W: 5.9mm; polyamide; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
190-00300
TME Symbol:
SNP14A

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Bundle diameter
18.5...21mm
Width
5.9mm
Body material
polyamide
Body colour
black
Operating temperature
-40...105°C
Flammability rating
UL94HB
Dimensions
Gross weight1.847 g
Certificates
EAN code4031026299112
See other products in this category: Worm Gear Clamps and Fixing Clamps HELLERMANNTYTON,
*
190-00300
0 in TME stock
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs