+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52002020

Strain relief; caoutchouc; black; -20÷80°C; 9÷11mm; Gland: PG13,5


Manufacturer: LAPP

Manufacturer part number:
52002020
TME Symbol:
SNR13/11

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Body colour
black
Operating temperature
-20...80°C
Bundle diameter
9...11mm
Gland thread
PG13,5
Gross weight8.58 g
Certificates
EAN code4044773411805
See other products in this category: Grommets LAPP,
*
52002020
50 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs