+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52001970

Strain relief; caoutchouc; black; -20÷80°C; 3.5÷5mm; Gland: PG7


Manufacturer: LAPP

Manufacturer part number:
52001970
TME Symbol:
SNR7/5

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Body colour
black
Operating temperature
-20...80°C
Bundle diameter
3.5...5mm
Gland thread
PG7
Gross weight2.87 g
Certificates
EAN code4044773411997
See other products in this category: Grommets LAPP,
*
52001970
355 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 400 pcs - 0.87 USDGross price for quantities from 400 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 300 pcs