+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SO-0100-20

Braids; SO; tape; Thk: 1mm; W: 14mm; Body dim: 14x1mm; 50m

Manufacturer: CONNECT

Manufacturer part number:
SO-0100-20
TME Symbol:
SO-0100-20

Specification

Manufacturer
CONNECT
Type of wire
braids
Manufacturer series
SO
Kind of braid
tape
Thickness
1mm
Width
14mm
Braid structure
copper wires
Core section
10mm2
Body dimensions
14x1mm
Package contents
50m
Gross weight5.2402 kg
Certificates
See other products in this category: Copper Braids and Wires CONNECT,
See other products from this series.:
*
SO-0100-20
1 in TME stock
Net price for quantities from 1 rol - 400.91 USDGross price for quantities from 1 rol - 400.91 USD
Net price for quantities from 2 rol - 348.29 USDGross price for quantities from 2 rol - 348.29 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.