+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SO-0700-20

Braids; SO; tape; Thk: 4.5mm; W: 35mm; Body dim: 35x4.5mm; 10m

Manufacturer: CONNECT

Manufacturer part number:
SO-0700-20
TME Symbol:
SO-0700-20

Specification

Manufacturer
CONNECT
Type of wire
braids
Manufacturer series
SO
Kind of braid
tape
Thickness
4.5mm
Width
35mm
Braid structure
copper wires
Core section
70mm2
Body dimensions
35x4.5mm
Package contents
10m
Gross weight7.6289 kg
Certificates
See other products in this category: Copper Braids and Wires CONNECT,
See other products from this series.:
*
SO-0700-20
2 in TME stock
Net price for quantities from 1 rol - 480.15 USDGross price for quantities from 1 rol - 480.15 USD
Net price for quantities from 2 rol - 420.13 USDGross price for quantities from 2 rol - 420.13 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.