+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SO-WD12

Signaller: lighting; continuous light,blinking light; SO-Wd12


Manufacturer: W2

Manufacturer part number:
SO-WD12
TME Symbol:
SO-WD12

Specification

Manufacturer
W2
Type of signaller
lighting
Signalling method
blinking light, continuous light
Manufacturer series
SO-Wd12
Light source
LED
IP rating
IP53D
Body dimensions
Ø115x95mm
Mounting
horizontal, vertical
Body colour
white
Backlight colour
red
Electrical connection
screw pin
Illumination
LED
Supply voltage
  • 12V DC
Gross weight170 g
Certificates
See other products in this category: Light Signalling Devices W2,
See other products from this series.:
*
SO-WD12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.18 USDGross price for quantities from 1 pcs - 29.18 USD