+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SOB-10-IB-24

SOB LED tape; blue (ice blue); LED/m: 320; 8mm; IP20; 10W/m; 24VDC


Manufacturer: FOSE

Manufacturer part number:
SOB-10-IB-24
TME Symbol:
SOB-10-IB-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
blue (ice blue)
LED per meter amount
320
Width
8mm
IP rating
IP20
Maximum power per meter
10W/m
Operating voltage
24V DC
Mounting
SMD
Luminosity
820lm/m
Gross weight36 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-10-IB-24
0 in TME stock
Net price for quantities from 1 m - 5.89 USDGross price for quantities from 1 m - 5.89 USD
Net price for quantities from 5 m - 5.78 USDGross price for quantities from 5 m - 5.78 USD
Net price for quantities from 10 m - 5.62 USDGross price for quantities from 10 m - 5.62 USD
Net price for quantities from 30 m - 5.51 USDGross price for quantities from 30 m - 5.51 USD
Net price for quantities from 90 m - 5.11 USDGross price for quantities from 90 m - 5.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.