+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SOB-15-22-24

SOB LED tape; white warm; LED/m: 320; 10mm; IP20; 15W/m; CRImin: 92


Manufacturer: FOSE

Manufacturer part number:
SOB-15-22-24
TME Symbol:
SOB-15-22-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white warm
LED per meter amount
320
Width
10mm
IP rating
IP20
Maximum power per meter
15W/m
Min. colour rendering index
92
Operating voltage
24V DC
Colour temperature
2200K
Mounting
SMD
Luminosity
1480lm/m
Gross weight36 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-15-22-24
0 in TME stock
Net price for quantities from 1 m - 7.05 USDGross price for quantities from 1 m - 7.05 USD
Net price for quantities from 5 m - 6.92 USDGross price for quantities from 5 m - 6.92 USD
Net price for quantities from 10 m - 6.73 USDGross price for quantities from 10 m - 6.73 USD
Net price for quantities from 30 m - 6.60 USDGross price for quantities from 30 m - 6.60 USD
Net price for quantities from 90 m - 6.12 USDGross price for quantities from 90 m - 6.12 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.