+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SOB-18-CCT-24

SOB LED tape; white warm/cold white; LED/m: 280; 8mm; IP20; 9W/m


Manufacturer: FOSE

Manufacturer part number:
SOB-18-CCT-24
TME Symbol:
SOB-18-CCT-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white warm/cold white
LED per meter amount
280
Width
8mm
IP rating
IP20
Maximum power per meter
9W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
2700-6500K
Mounting
SMD
Luminosity
850lm/m
Gross weight25 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-18-CCT-24
0 in TME stock
Net price for quantities from 1 m - 6.11 USDGross price for quantities from 1 m - 6.11 USD
Net price for quantities from 5 m - 5.97 USDGross price for quantities from 5 m - 5.97 USD
Net price for quantities from 10 m - 5.81 USDGross price for quantities from 10 m - 5.81 USD
Net price for quantities from 30 m - 5.70 USDGross price for quantities from 30 m - 5.70 USD
Net price for quantities from 90 m - 5.30 USDGross price for quantities from 90 m - 5.30 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.