+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FOSE | |
Type of optoelectronic module | SOB LED tape | |
LED colour | white cold | |
LED per meter amount | 320 | |
Width | 8mm | |
IP rating | IP20 | |
Maximum power per meter | 8W/m | |
Min. colour rendering index | 92 | |
Operating voltage | 24V DC | |
Colour temperature | 6500K | |
Mounting | SMD | |
Luminosity | 1160lm/m |