+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SOB-8-HW-48

SOB LED tape; white warm; LED/m: 320; 8mm; IP20; 8W/m; CRImin: 92


Manufacturer: FOSE

Manufacturer part number:
SOB-8-HW-48
TME Symbol:
SOB-8-HW-48

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white warm
LED per meter amount
320
Width
8mm
IP rating
IP20
Maximum power per meter
8W/m
Min. colour rendering index
92
Operating voltage
48V DC
Colour temperature
2700K
Mounting
SMD
Luminosity
1010lm/m
Gross weight22.783 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-8-HW-48
30 in TME stock
Net price for quantities from 1 m - 6.08 USDGross price for quantities from 1 m - 6.08 USD
Net price for quantities from 5 m - 5.95 USDGross price for quantities from 5 m - 5.95 USD
Net price for quantities from 10 m - 5.79 USDGross price for quantities from 10 m - 5.79 USD
Net price for quantities from 30 m - 5.69 USDGross price for quantities from 30 m - 5.69 USD
Net price for quantities from 90 m - 5.28 USDGross price for quantities from 90 m - 5.28 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m