+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 120916
Manufacturer | EATON ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 2 | |
Mounting | for DIN rail mounting | |
Current rating | 20A | |
IP rating | IP65 | |
Mechanical durability | 100000 cycles | |
Manufacturer series | SOL | |
Electrical connection | MC4 | |
Application | photovoltaics | |
Rated voltage | 1kV DC |