+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | photovoltaic | |
Manufacturer series | SOLARFLEX®-X H1Z2Z2-K | |
Kind of cable | H1Z2Z2-K | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 6mm2 | |
Wire insulation material | PO | |
Insulation colour | blue | |
Rated voltage | 1kV | |
Resistance to | flame, ozone, to weather conditions, UV rays, water | |
Cable external diameter | 6.2mm | |
CPR standard | Dca | |
Cable structure | 1x6mm2 | |
Kind of material | halogen free | |
Operating temperature | -40...90°C |