+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | photovoltaic | |
Manufacturer series | SOLARTECH-4 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 4mm2 | |
Wire insulation material | crosslinked copolymer | |
Insulation colour | black | |
Rated voltage | 1kV | |
Resistance to | flame, mechanical stesses, ozone, to weather conditions, UV rays | |
Flexibility class | 5 | |
Cable external diameter | 5.3mm | |
CPR standard | Eca | |
Cable application | photovoltaics | |
Cable structure | 1x4mm2 | |
Kind of material | no flame propagation | |
Operating temperature | -40...90°C |