+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SOLCON4-TOOL

Crimping tool: dedicated; 26AWG÷10AWG; 2.5÷6mm2; SOLCON4


Manufacturer: NINIGI

Manufacturer part number:
SOLCON4-TOOL
TME Symbol:
SOLCON4-TOOL

Specification

Manufacturer
NINIGI
Crimping tool type
dedicated
Wire size
26AWG...10AWG
Wire cross-section
2.5...6mm2
Application
for solar connectors, photovoltaics
Application - series/manufacturer
SOLCON4
Gross weight572.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools NINIGI,
*
SOLCON4-TOOL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.30 USDGross price for quantities from 1 pcs - 26.30 USD
Net price for quantities from 3 pcs - 22.51 USDGross price for quantities from 3 pcs - 22.51 USD
Net price for quantities from 5 pcs - 18.80 USDGross price for quantities from 5 pcs - 18.80 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 30 pcs