+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 811035FULL-0052
Manufacturer | EATON ELECTRIC | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | blue | |
Manufacturer series | Solista Maxi | |
Light source | LED | |
Operating temperature | -10...55°C | |
IP rating | IP21C, IP65 | |
Body dimensions | Ø93mm | |
Body material | ABS | |
Mounting | socket | |
Body colour | white | |
Flashing frequency | 1Hz |