+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMGBVT2

Tester: non-contact voltage detector; 90÷1000VAC; 50÷60Hz; IP54


Manufacturer: SONEL

Manufacturer part number:
WMGBVT2
TME Symbol:
SONEL-VT-2

Specification

Manufacturer
SONEL
Type of tester
non-contact voltage detector
Detected voltage range
90...1000V AC
Frequency range of detectable voltage
50...60Hz
Additional functions
white LED torch
IP rating
IP54
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V EN 61010
Measuring instrument features
optical and acoustic indication of detected voltage
Length
177mm
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight136.8 g
EAN code5907624014589

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SONEL,
*
WMGBVT2
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.42 USDGross price for quantities from 1 pcs - 18.42 USD