+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS18B20

Temperature sensor; -55÷125°C; 0.1m; 3÷5.5V

Manufacturer: SONOFF

Manufacturer part number:
DS18B20
TME Symbol:
SONOFF-DS18B20

Specification

Manufacturer
SONOFF
Type of automation module
temperature sensor
Body dimensions
Ø6x45mm
Related items
SONOFF-TH10, SONOFF-TH16
Temperature measuring range
-55...125°C
Cable length
0.1m
Supply voltage
  • 3...5.5V
Gross weight29.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF
*
DS18B20
Product withdrawn from the offer
Use the specification table below to search for similar products