+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SOU-1/230V

Twilight switch; for DIN rail mounting; 230VAC; SPDT; IP20; 16A


Manufacturer: ELKO EP

Manufacturer part number:
SOU-1/230V
TME Symbol:
SOU-1/230V

Specification

Manufacturer
ELKO EP
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPDT
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...55°C
Body dimensions
17.6x90x64mm
Counting range
0...2min
Related items
PHOTOSENSOR-SKS
Timers features
rotary potentiometer to set the time
Additional functions
no sensor included
Sensors features
sensitivity adjustable
Indication
LED
Supply voltage
  • 230V AC
Gross weight76.74 g
Certificates
EAN code8595188115827
See other products in this category: Building Automation ELKO EP,
*
SOU-1/230V
13 in TME stock
Net price for quantities from 1 pcs - 28.97 USDGross price for quantities from 1 pcs - 28.97 USD
Net price for quantities from 5 pcs - 27.05 USDGross price for quantities from 5 pcs - 27.05 USD
Net price for quantities from 10 pcs - 24.43 USDGross price for quantities from 10 pcs - 24.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs