+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | loudspeaker cable | |
Manufacturer series | HELUSOUND® | |
Cable structure | 12x2x0.22mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Insulation colour | black | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Number of cores | 24 | |
Core section | 0.22mm2 | |
CPR standard | no classification | |
Cable external diameter | 19.1mm | |
No. of pairs | 12 | |
Operating temperature | -25...70°C |