+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400040

Wire: microphone cable; HELUSOUND®; 2x0.34mm2; black; Cu; -30÷70°C


Manufacturer: HELU

Manufacturer part number:
400040
TME Symbol:
SOUND-400040

Specification

Manufacturer
HELU
Type of wire
microphone cable
Manufacturer series
HELUSOUND®
Cable structure
2x0.34mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Core section
0.34mm2
Operating temperature
-30...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Number of cores
2
CPR standard
no classification
Cable external diameter
6.5mm
Cable application
audio
Gross weight50.36 g
Certificates
EAN code4060892304767

WATCH VIDEO

See other products in this category: Microphone Cables HELU,
See other products from this series.:
*
400040
206 in TME stock
Net price for quantities from 1 m - 1.65 USDGross price for quantities from 1 m - 1.65 USD
Net price for quantities from 10 m - 1.50 USDGross price for quantities from 10 m - 1.50 USD
Net price for quantities from 25 m - 1.35 USDGross price for quantities from 25 m - 1.35 USD
Net price for quantities from 50 m - 1.20 USDGross price for quantities from 50 m - 1.20 USD
Net price for quantities from 100 m - 1.05 USDGross price for quantities from 100 m - 1.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 m