+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40024

Wire: loudspeaker cable; HELUSOUND®; 2x0.75mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
40024
TME Symbol:
SOUND-40024

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.2x4.9mm
CPR standard
no classification
Gross weight22.029 g
Certificates
EAN code4060892304835

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40024
1283 in TME stock
Net price for quantities from 1 m - 0.98 USDGross price for quantities from 1 m - 0.98 USD
Net price for quantities from 10 m - 0.90 USDGross price for quantities from 10 m - 0.90 USD
Net price for quantities from 25 m - 0.81 USDGross price for quantities from 25 m - 0.81 USD
Net price for quantities from 50 m - 0.72 USDGross price for quantities from 50 m - 0.72 USD
Net price for quantities from 100 m - 0.63 USDGross price for quantities from 100 m - 0.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.