+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40026

Wire: loudspeaker cable; HELUSOUND®; 2x2.5mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
40026
TME Symbol:
SOUND-40026

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.3x7mm
CPR standard
no classification
Gross weight63.09 g
Certificates
EAN code4060892304859

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40026
401 in TME stock
Net price for quantities from 1 m - 2.27 USDGross price for quantities from 1 m - 2.27 USD
Net price for quantities from 10 m - 2.06 USDGross price for quantities from 10 m - 2.06 USD
Net price for quantities from 25 m - 1.85 USDGross price for quantities from 25 m - 1.85 USD
Net price for quantities from 50 m - 1.65 USDGross price for quantities from 50 m - 1.65 USD
Net price for quantities from 100 m - 1.45 USDGross price for quantities from 100 m - 1.45 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.